Bourns 3224W-1-103E

Res Cermet Trimmer 10K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
3224W-1-103E**MULT1 375 Buy Now »
USD
3.99 3.37 2.61 2.61 2.61
3224W-1-103E 3,000 Buy Now »
USD
1.89 1.82
Digi-Key 3
3224W-103ECT-ND 7,470 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-103EDKR-ND 7,470 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-103ETR-ND 6,750 Buy Now »
USD
2.53 2.09
Avnet
3224W-1-103E 777 Buy Now »
USD
4.38 4.14 3.62 3.62 3.62
Verical 2
3224W-1-103E 3,000 Buy Now »
USD
1.86 1.86
3224W-1-103E 375 Buy Now »
USD
3.37 2.61 2.61 2.61
Newark 3
09WX8589 1,324 Buy Now »
USD
4.52 4.52 3.76 3.24 3.24
58K3056 1,061 Buy Now »
USD
5.14 3.91 3.70 3.70 3.70
02J4359 5,250 Buy Now »
USD
2.69 2.24
Chip One Stop Japan 2
C1S134600390187 375 Buy Now »
JPY
406.00 382.00 274.00 270.00 270.00
C1S134600235552 3,000 Buy Now »
JPY
195.00 195.00
TTI 2
3224W-1-103E. 480 Buy Now »
USD
3.24 3.24 3.24 3.24
3224W-1-103E 10,000 Buy Now »
USD
2.09 2.09
Mouser
652-3224W-1-103E 2,902 Buy Now »
USD
5.01 3.91 3.28 2.31 2.17
Onlinecomponents.com
3224W1103E 576 Buy Now »
USD
2.48 2.48 2.13 1.91 1.91
Chip One Stop Global
C1S134600235561 1,590 Buy Now »
JPY
544.00 433.00 354.00 255.00 255.00
Master Electronics
3224W1103E 506 ··
USD
2.48 2.48 2.13 1.91 1.91
Allied Electronics
70153354 556 Buy Now »
USD
2.92 2.92 2.34 2.10 2.10
Farnell 3
514986 2,193 Buy Now »
GBP
4.03 2.59 2.17 1.89 1.89
1692591 1,061 Buy Now »
GBP
3.56 2.70 1.95 1.60 1.42
2467533 2,250 Buy Now »
GBP
1.53 1.41
element14 APAC 3
514986 1,354 Buy Now »
SGD
8.11 6.33 5.31 3.74 3.51
514986RL 1,354 Buy Now »
SGD
8.11 6.33 5.31 3.74 3.51
2467533 2,250 Buy Now »
SGD
5.61 4.50
Avnet Europe
3224W-1-103E 28,750 Buy Now »
EUR
1.70 1.58
Distrelec
3224W-1-103E 1,668 Buy Now »
EUR
3.29 2.97 2.64 2.64 2.64
Electro Sonic
3224W1103E 576 Buy Now »
USD
2.63 2.63 2.26 2.02 2.02
RS Components
177481 2,537 Buy Now »
GBP
3.15 2.71 2.28 2.28
Avnet Asia
3224W-1-103E 0 ··
USD
2.27 2.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
3224W-1-103E 4 Buy Now »
USD
2.70 2.70 2.70 2.70 2.70
Quest
3224W-1-103E 2,084 Buy Now »
USD
4.35 2.17 2.03 1.89 1.52
IBS Electronics
3224W-1-103E 199 ··
USD
4.99 4.99 4.99 4.99 4.99
Express Electronics
3224W-1-103E 220 Buy Now »
NetSource Technology
3224W-1-103E 256 ··
SPEC
3224W-1-103E 33 ··
EarthTron
3224W-1-103E 9,907 ··
Panther Parts
3224W-1-103E 120 Send RFQ »
JieJie Electronics
3224W-1-103E 5,500 ··
STLAA.com
3224W-1-103E 180 ··
SIE
3224W-1-103E 3,737 ··
Ewing Components
3224W-1-103E 7,091 Send RFQ »
Rotakorn
3224W-1-103E 250 ··
4 Star Electronics
3224W-1-103E 162 Send RFQ »
GreenTree Electronics
3224W-1-103E 29,500 Send RFQ »
TME
3224W-1-103E 6 Buy Now »
USD
3.14 2.83 2.61 2.61 2.61
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3224W-1-103E Contact ··
USD
4.47 4.47 4.47 4.47
Touchstone Systems
3224W-1-103E Contact Send RFQ »
Summit Electronics
3224W-1-103E Contact Send RFQ »
Chip 1 Exchange
3224W-1-103E Contact ··
North Star Micro
3224W-1-103E Contact ··
SemiconductorPLUS
3224W-1-103E Contact ··
XS Micro
3224W-1-103E Contact ··

Descriptions

Res Cermet Trimmer 10K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Asia
TRIMPOT 10K OHM 4MM SQ CER MT
North Star Micro
TRIMMER-SMD 4MM SQ MT CERMET
Onlinecomponents.com
SMD Multi-Turn Trimmer Potentiometers 4mm 10Kohms 10% Square Cermet Sealed
Mouser
TRIMMER, 0.25W, 10K
Farnell
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Verical
Trimmer Cermet SMD [Bourns] 3224W-1-103E Trimmer Cermet SMD
Distrelec
Potentiometer: mounting; multiturn; 10kΩ; 250mW; SMD; ±10%; linear
TME
TRIMPOT 10K OHM 4MM TOP ADJ SMD
IBS Electronics
TRIMMER 10K OHM 0.25W SMD
Digi-Key
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Global
10K 10% 4MM SQU SMT MULTITURN
TTI
Res Cermet Trimmer 10K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet
TRIMMER, 0.25W, 10K
element14 APAC
3224W SMT top adj cermet trimmer 10K 4mm
RS Components
TRIMMER 10K OHM 0.25W SMD - 3224W-1-103E
iiiC
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Japan
TRIMMER, 0.25W, 10K
Newark
Trimmer;Cermet;Rest 10 Kilohms;SMT;11 Turn;Pwr-Rtg 0.25W
Allied Electronics
TRIMMER-SMD 4MM SQ MT CERMET
Electro Sonic

Technical Specifications

Power Rating 250 mW
Resistance Tolerance ±10%
Mounting Type Surface Mount
Weight 283.5 mg
Packaging Tape & Reel (TR)
Color Natural
REACH SVHC Compliance No SVHC
Size-Width 4.8006 mm
Size-Height 3.937 mm
Size-Length 5.1054 mm
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free
Resistance 10 kΩ
RoHS Compliant

Documents

Arrow
Datasheet 2 pages 5 years ago
Verical
Datasheet 2 pages 7 years ago
Farnell
Datasheet 2 pages 7 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Datasheet 86 pages 17 years ago
Datasheet 2 pages 11 years ago
element14
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 9 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 9 years ago
Jameco
Datasheet 3 pages 7 years ago
Digi-Key
Datasheet 2 pages 15 years ago
iiiC
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3224W-1-103E
BNS 3224W-1-103E
BOURNES 3224W-1-103E
BOU 3224W-1-103E
BOURN 3224W-1-103E
BOUR 3224W-1-103E
TRIMPOT 3224W-1-103E
BRNS 3224W-1-103E
BRN 3224W-1-103E
POT 3224W-1-103E
BOUNS 3224W-1-103E
POWER INNOVATIONS 3224W-1-103E
BOURNS ELECTRONICS 3224W-1-103E
BOURNS INC (VA) 3224W-1-103E
BOURNS AG 3224W-1-103E
POWER INNOVA 3224W-1-103E
POWER INNOVATION 3224W-1-103E
BNS/B0007 3224W-1-103E
BOURNS INC TRIMPOT DIV 3224W-1-103E
bourns net 3224W-1-103E
power inno 3224W-1-103E
BOURNS TRIMPOT 3224W-1-103E
BNS/NONE 3224W-1-103E
Bourns Incorporated 3224W-1-103E
BBOURNS 3224W-1-103E

Search for other parts like 3224W- »