Mentor 320.621

Mentor 320.621 Plastic Adjusting Knob - Setscrew Fixing - 19mm
$ 5.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 320.621.

TME

Datasheet1 page14 years ago

Inventory History

3 month trend:
+491%

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of Mentor 320.621 provided by its distributors.

Mentor 320.621 Plastic Adjusting Knob - Setscrew Fixing - 19mm
KNOB, HIGH-TORQUE; Shaft Type: Round Shaft; Shaft Diameter: 6mm; Knob Material: Plastic; Knob / Dial Style: Finger Grip with Indicator Arrow; Knob Diameter: 19mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Black; Ext
KNOB, HIGH-TORQUE; Knob / Dial Style:Finger Grip with Arrow; Knob / Dial - Diameter Metric:21mm; Knob / Dial Height - Metric:16mm; Shaft Diameter - Metric:6mm; Colour:Black; Knob Material:Plastic; External Length / Height:16mm; Knob ;RoHS Compliant: Yes

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO