HIROSE ELECTRIC 3130-6P-C(50)

I/o Connectors 6PIN 3100 Series Connector
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeCenter Strip Contact, Crimp, Plug
Current Rating500 mA
GenderMale
Insulation Resistance250 MΩ
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationIDC
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Depth33 mm
Length21.46 mm
Pitch1.27 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3130-6P-C(50).

Sager Electronics
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3130-6P-C(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3130-6P-C(50) provided by its distributors.

I/O Connectors 6PIN 3100 SERIES CONNECTOR
Conn Rectangular PIN 6 POS ST Cable Mount Tray
CONN PLUG 6P CRIMP 26-28AWG GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeCenter Strip Contact, Crimp, Plug
Current Rating500 mA
GenderMale
Insulation Resistance250 MΩ
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationIDC
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Depth33 mm
Length21.46 mm
Pitch1.27 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3130-6P-C(50).

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant