📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Mill-Max 3130-4-00-34-00-00-08-0

Standard P.c. Board Pin/Bulk |Mill-Max 3130-4-00-34-00-00-08-0
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 3130-4-00-34-00-00-08-0.

IHS

Datasheet1 page4 years ago

Sager Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.38
$ 0.551
Stock
0
3,908
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Mill-Max 3130-4-00-34-00-00-08-0 provided by its distributors.

Standard P.c. Board Pin/Bulk |Mill-Max 3130-4-00-34-00-00-08-0
Circuit Board Hardware - PCB 50u AU OVER NI
CONN PC PIN CIRC .025DIA GOLD
STANDARD P.C. BOARD PIN

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3130-4-00-34-00-00-080