Littelfuse 312.250P

Fuse, Glass Body, Fast Acting, 250 Volt, 1/4 Amp
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating250 mA
PackagingBulk
Resistance2 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 312.250P.

Newark
Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.476
$ 1.329
$ 1.329
Stock
86
65,538
65,538
Authorized Distributors
1
14
14
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 312.250P.

Related Parts

Descriptions

Descriptions of Littelfuse 312.250P provided by its distributors.

FUSE, GLASS BODY, FAST ACTING, 250 VOLT, 1/4 AMP
Littelfuse® POWR-GARD® Cartridge Fuse, Type 3AG Fast Acting, Series: 312, Non-Indicating, 0.25 A, 250 VAC, 10 kA Interrupt, 4 hr, 1 hr, 5 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body
Cartridge Fuse; Body Material:Glass; Current Rating:250mA; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ""; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:31.75mm; Series:312; Voltage Rating:250V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Current Rating250 mA
PackagingBulk
Resistance2 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 312.250P.

Newark
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant