Littelfuse 312.250

Littelfuse 312.25 Glass Tube Fuse Fast Acting 0.25A 250VAC 35A IR 0.250 in. Dia x 1.250 in. L
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating250 mA
Max Voltage Rating (AC)250 V
Resistance2 Ω
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 312.250.

Newark
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.55
$ 1.329
$ 1.329
Stock
1,812
65,538
65,538
Authorized Distributors
2
14
14
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
-
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 312.250.

Descriptions

Descriptions of Littelfuse 312.250 provided by its distributors.

Littelfuse 312.25 Glass Tube Fuse Fast Acting 0.25A 250VAC 35A IR 0.250 in. Dia x 1.250 in. L
Fuse 0.25A 250V Fast Acting 2-Pin
LITTELFUSE 312.250 / FUSE 1/4 AMP FAST ACTING
GLASS 3AG SERIES BRASS ENDCAPS 5 PER PKG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating250 mA
Max Voltage Rating (AC)250 V
Resistance2 Ω
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 312.250.

Newark
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant