Honeywell 311SM2-H4

Limit Switch, Subminiature, Basic, Snap Action, SPDT, 5 Amps @ 250 VAC | Honeywell 311SM2-H4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Weight2.72 g
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel685.8 µm
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force290 mN
Operating Position8.509 mm
OrientationStraight
Overtravel660.4 µm
PackagingBulk
Pretravel3.048 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length29.03 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 311SM2-H4.

Factory Futures
Datasheet1 page16 years ago
Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages4 years ago
Datasheet8 pages4 years ago
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago

Inventory History

3 month trend:
+1047%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 311SM2-H4.

Related Parts

Descriptions

Descriptions of Honeywell 311SM2-H4 provided by its distributors.

Limit Switch, Subminiature, Basic, Snap Action, SPDT, 5 Amps @ 250 VAC | Honeywell 311SM2-H4
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Solder Lug 5A 250VAC 30VDC 0.29N Screw Mount
Switch Limit; Subminiature; Lever Head; SPDT 1NO-1NC; 5A
Basic / Snap Action Switches Submini BASIC SW SPDT 250Vac 5A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SM2H4

Technical Specifications

Physical
Contact MaterialGold, Silver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Weight2.72 g
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel685.8 µm
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force290 mN
Operating Position8.509 mm
OrientationStraight
Overtravel660.4 µm
PackagingBulk
Pretravel3.048 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length29.03 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 311SM2-H4.

Factory Futures
Datasheet1 page16 years ago
Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages4 years ago
Datasheet8 pages4 years ago
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago