
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BEL2819-1000-ND | 1,000 | 1K | Spool | ||||||||
| Newark | 3082A T5U1000 | 19 | 1 | Spool | ||||||||
| Heilind Asia | 3082A T5U1000 | 0 | 11h | |||||||||
| Walker Industrial | LUM 3082A T5U1000 | RFQ | >1wk | |||||||||
| TME | 3082A.T5U1000 | 0 | 305 | 20h |
Descriptions of Belden 3082A T5U1000 provided by its distributors.
Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names: