Honeywell 3010AN30

Sensor, General Purpose, 2 Pin Connector Termination, 3.0 Thread Legnth, in.
$ 148.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3010AN30.

IHS

Datasheet8 pages18 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2020-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

Honeywell3010AN
SENSOR, GENERAL PURPOSE, 2 PIN CONNECTOR TERMINATION, 1.1 THREAD LENGTH, IN.
Honeywell3040AN25
VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25ms; Speed Sensor Type:VRS General
Honeywell3030AN30
VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25 ms; Speed Sensor Type:VRS General
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 2 Wires, Shielded
Proximity Sensor Inductive NO NPN 1cm 10V to 55VDC 2-Pin
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 2 Wires, Unshielded

Descriptions

Descriptions of Honeywell 3010AN30 provided by its distributors.

SENSOR, GENERAL PURPOSE, 2 PIN CONNECTOR TERMINATION, 3.0 THREAD LEGNTH, IN.
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Vrs Speed Sensor |Honeywell 3010AN30
Speed Sensors VRS M5H 5/8-18X3.0 MS CONN
General Purpose VRS sensors are designed for use in applications with medium to high speeds or in electrically noisy environments with relatively small air gaps. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for high output, power output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3010AN-30