📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 3-640620-3

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640620-3.

JRH Electronics

Datasheet6 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.103
$ 0.103
Stock
316,720
10,006
10,006
Authorized Distributors
6
3
3
Gender
Receptacle
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-643814-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity3-641534-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643816-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640620-3 provided by its distributors.

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
03P Mta100 Conn Assy F/T Red |Amp Te Connectivity 3-640620-3
MTA-100 3 Position 2.54 mm Pitch Single Row 22 AWG Closed End IDC Socket
Connector; Feed Thru; 3; 0.100 in.; IDC Standard
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Socket housing, 3 pole, pitch 2.54 mm, angled, red, 3-640620-3
MTA CST-100 II MT-6 and SL Connectors and Headers
FEED THRU W/O TAB 3P red tin 22 AWG
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:MTA-100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows
03P MTA100 CONN ASSY F/T RED Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | 3 Receptacle Connector Assembly Without | Part Number: 3-640620-3 | Internal Number: 3-640620-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640620-3.