TE Connectivity 3-520338-2

Terminal Receptacle, 16-14AWG, Crimp, Female, Insulated, Blue Ultrafast Series
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520338-2.

Farnell

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+22.67%

CAD Models

Download TE Connectivity 3-520338-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-520133-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm
TE Connectivity3-520132-2
Ultra-Fast 250 Quick Disconnect Female Flag Terminal for 14-16 AWG (2,100 Units per Reel)
TE Connectivity3-520340-2
Quick Disconnect Terminal 14-16 Amp Receptacle 16.05mm 13.08mm Tin Strip
TE Connectivity640927-1
TERMINAL, RECEPTACLE, 16-14AWG, CRIMP, FEMALE, INSULATED, BLUE, 110 SERIES
TE Connectivity184235-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece
TE Connectivity9-520334-2
Quick Disconnect Terminal 18-22AWG Brass Black RCP 16.14mm Tin T/R

Descriptions

Descriptions of TE Connectivity 3-520338-2 provided by its distributors.

TERMINAL RECEPTACLE, 16-14AWG, CRIMP, FEMALE, INSULATED, BLUE ULTRAFAST SERIES
1.3~2 14~16 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TERMINAL, FLAG DISCONNECT, 0.187IN, BLUE; TERMINAL, FLAG DISCONNECT, 0.187IN, BLUE; Product Range: Ultra-Fast FASTON Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.1
Terminal, Flag Disconnect, 0.187In, Blue; Terminal, Tipo:Desconexión De Bandera Hembra; Rango De Producto:Serie Ultra-Fast Faston; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm |Amp Te Connectivity 3-520338-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 4.75 mm Receptacle Fully Insulated 16 – 14 AWG 1.31 – 2.08 mm² | Quick Disconnect | Part Number: 3-520338-2 | Internal Number: 3-520338-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-520338-2.