TE Connectivity 3-520132-2

Ultra-Fast 250 Quick Disconnect Female Flag Terminal for 14-16 AWG (2, 100 Units per Reel)
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520132-2.

Sager Electronics

Datasheet1 page13 years ago

IHS

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-4.57%

CAD Models

Download TE Connectivity 3-520132-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-520133-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520337-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.81mm
TE Connectivity3-520340-2
Terminal, Flag Disconnect, 0.187In, Blue; |Te Connectivity Amp 3-520340-2
TE Connectivity640927-1
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, F, 20.32mm, Tin, Loose
TE Connectivity184235-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece
TE Connectivity / AMP521838-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.55mm Pre-Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 3-520132-2 provided by its distributors.

Ultra-Fast 250 Quick Disconnect Female Flag Terminal for 14-16 AWG (2,100 Units per Reel)
Quick Disconnect Terminal, Ultra-Fast 250, Female Flag Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue Translucent RCP 16.05mm Tin T/R
Terminal, Flag Disconnect, 0.25In, Blue; |Te Connectivity Amp 3-520132-2.
Quick Connect, Disconnect Terminals; 3-520132-2; TE CONNECTIVITY; Brass; Tin; Tin; 6.35 mm
TERMINAL, FLAG DISCONNECT, 0.250", CRIMP, BLUE, FULL REEL; Product Range: Ultra-Fast FASTON Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AW
ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 16 – 14 AWG 1.31 – 2.08 mm² | Quick Disconnect | Part Number: 3-520132-2 | Internal Number: 3-520132-2 | Alias Number: 403670631 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-520132-2.
  • 403670631