TE Connectivity 3-520106-2

TERMINAL, MALE DISCONNECT, 6.35MM, BLUE.; Available until stocks are exhausted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging, Wire
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp, Tab
Wire/Cable TypeDiscrete
Dimensions
Depth13.26 mm
Insulation Diameter4.06 mm
Length21.717 mm
Mating Tab Width6.35 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Diameter4.064 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520106-2.

Newark
Datasheet15 pages13 years ago
Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet6 pages13 years ago
Farnell
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet15 pages13 years ago
Verical
Datasheet114 pages17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet6 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-520106-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-520106-2 provided by its distributors.

TERMINAL, MALE DISCONNECT, 6.35MM, BLUE.; Available until stocks are exhausted
Quick Disconnect Terminal 14-16AWG Brass Blue M 21.72mm Tin Reel Automotive
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR Terminal & Splice Type: Tab Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Tab 16 – 14 AWG 1.31 – 2.08 mm² 6.35 mm | Quick Disconnect | Part Number: 3-520106-2 | Internal Number: 3-520106-2 | Alias Number: 403554751 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-520106-2.
  • 403554751

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging, Wire
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp, Tab
Wire/Cable TypeDiscrete
Dimensions
Depth13.26 mm
Insulation Diameter4.06 mm
Length21.717 mm
Mating Tab Width6.35 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Diameter4.064 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520106-2.

Newark
Datasheet15 pages13 years ago
Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet6 pages13 years ago
Farnell
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet15 pages13 years ago
Verical
Datasheet114 pages17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet6 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago