TE Connectivity 3-1825059-7

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageDIP
Contact MaterialGold
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Electrical Life1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
OrientationStraight
PackagingTape & Reel
Power Rating400 mW
Schedule B8536509065
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length0 m
Depth9.3 mm
Height3.5052 mm
Length22.3012 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825059-7.

Sager Electronics
Datasheet30 pages15 years ago
Future Electronics
Technical Drawing3 pages6 years ago
Factory Futures
Technical Drawing3 pages12 years ago
TE Connectivity
Datasheet5 pages1 year ago
Technical Drawing3 pages8 years ago
Newark
Datasheet3 pages14 years ago
Datasheet28 pages19 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-2.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1825059-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1825059-7 provided by its distributors.

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
8 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Surface Mount DIP Switch
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
Slide Dip Switch 8 Switch SPST Latched
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 3-1825059-7
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, ACTUATOR, 8P, SPST; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 100mA; Product Range: ADF Series; Switch Type: DIP Unsealed; SVHC: No SVHC (15-Jan-2019); Actuation Type: Flat; Actuator Type: Flush Slide; Lead Spacing: 2.54mm; No. of Positions: 8Ways; Pitch Spacing: 2.54mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 318250597
  • ADF08S04

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageDIP
Contact MaterialGold
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Electrical Life1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
OrientationStraight
PackagingTape & Reel
Power Rating400 mW
Schedule B8536509065
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length0 m
Depth9.3 mm
Height3.5052 mm
Length22.3012 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825059-7.

Sager Electronics
Datasheet30 pages15 years ago
Future Electronics
Technical Drawing3 pages6 years ago
Factory Futures
Technical Drawing3 pages12 years ago
TE Connectivity
Datasheet5 pages1 year ago
Technical Drawing3 pages8 years ago
Newark
Datasheet3 pages14 years ago
Datasheet28 pages19 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago