TE Connectivity 1-1825058-9

Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length990 µm
Depth9.29 mm
Height3.5052 mm
Length22.3012 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825058-9.

Master Electronics
Datasheet30 pages15 years ago
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing3 pages6 years ago
Technical Drawing3 pages8 years ago
Technical Drawing2 pages12 years ago
Electro Sonic
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Upverter
Datasheet3 pages4 years ago
Future Electronics
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+20.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1825058-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1825058-9 provided by its distributors.

Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch
Switch, Ade08S04=Dip Switch, tch, Ext, Smt-Gw | TE Connectivity 1-1825058-9
Slide Dip 8 Switch SPST Latched 0.1A
SPST Black Flat dial, raised type 2.54mm 8 - DIP Switches ROHS
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1-1825058-9
DIP SW/SIP SW SWITCH DIP SPST EXT ACT 8POS SMD
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
No. Of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:100Ma; Product Range:Ade Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825058-9.
ADE08S04=DIP SWTCH,EXT,SMT-GW Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No Number of Switches: 8 Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1825058-9 | Internal Number: 1-1825058-9 | Alias Number: ADE08S04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825058-9 .
  • 1-1825058-9.

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length990 µm
Depth9.29 mm
Height3.5052 mm
Length22.3012 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825058-9.

Master Electronics
Datasheet30 pages15 years ago
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing3 pages6 years ago
Technical Drawing3 pages8 years ago
Technical Drawing2 pages12 years ago
Electro Sonic
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Upverter
Datasheet3 pages4 years ago
Future Electronics
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet2 pages7 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago