📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 3-1676970-7

Res Thin Film 0603 215 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1676970-7.

IHS

Datasheet4 pages1 year ago

Newark

element14 APAC

TE Connectivity

CAD Models

Download TE Connectivity / AMP 3-1676970-7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.771
Stock
0
0
Authorized Distributors
6
6
Resistance
215 Ω
215 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP3-1676970-7
Res Thin Film 0603 215 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP2-1676970-8
Fixed Resistor, Thin Film, 0.063W, 196ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J232RBTDF
Res Thin Film 0603 232 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1676970-7 provided by its distributors.

Res Thin Film 0603 215 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 215 Ω, Holsworthy RN73
RES, 215R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 215ohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J215RBTDF