TE Connectivity 3-1437264-4

Conn Card Edge SKT 40 POS 1.27mm Press Fit ST Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationPress-Fit
Dimensions
Card Thickness2.3622 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437264-4.

Electro Sonic
Datasheet204 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1437264-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1437264-4 provided by its distributors.

Conn Card Edge SKT 40 POS 1.27mm Press Fit ST Thru-Hole Tube
C9D020Pf60048=Dr.093 C.e. 40Po |Amp Te Connectivity 3-1437264-4
Din 41612 Connectors C9D020Pf60048=Dr.093 C.E. 40Po
High Density and Press-Fit Connectors Product Highlights: Connector Type = Standard 1.27 mm Centerline Row-to-Row Spacing = 2.54 mm 20 Dual Positions Termination (Solder) Post Length = 3.51 - 3.76 mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationPress-Fit
Dimensions
Card Thickness2.3622 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437264-4.

Electro Sonic
Datasheet204 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant