Panasonic 2R5SEP1500M

Cap Aluminum Polymer 1500uF 2.5VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5440mA 2000h 105C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountThrough Hole
Number of Pins13
Technical
Capacitance1.5 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)12 mΩ
Leakage Current750 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current5.44 A
TerminationRadial
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter10 mm
Height13 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SEP1500M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.956
$ 0.849
$ 0.849
Stock
1,725
6,861
6,861
Authorized Distributors
8
3
3
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
8 mΩ
8 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5.44 A
5.5 A
5.5 A
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 2R5SEP1500M.

Related Parts

Descriptions

Descriptions of Panasonic 2R5SEP1500M provided by its distributors.

Cap Aluminum Polymer 1500uF 2.5VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5440mA 2000h 105C Bulk
Aluminum Polymer Capacitor, 1500 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole
Capacitor, Aluminum Organic Polymer, 2.5VDC,1500uF,12mohm,10x13mm, Bulk | Panasonic Electronic Components 2R5SEP1500M
CAP, 1500µF, 2.5V, 20%; Capacitance: 1500µF; Voltage Rating: 2.5V; AE Capacitor Case: -; Product Range: OS-CON SEP Series; ESR: 0.012ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating T

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountThrough Hole
Number of Pins13
Technical
Capacitance1.5 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)12 mΩ
Leakage Current750 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current5.44 A
TerminationRadial
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter10 mm
Height13 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SEP1500M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant