Honeywell 2NT1-1

Switch Toggle ON OFF ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 24.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT1-1.

JRH Electronics

Datasheet17 pages10 years ago
Datasheet14 pages1 year ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-5.54%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell2NT1-3
Switch Toggle ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H2V
Switch Toggle ON ON DPDT Locking Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
APEM3646NF
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2NT1-1 provided by its distributors.

Switch Toggle ON OFF ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
Toggle Switch, DPDT, 6 Connections, Maintained On/Maintained Off/Maintained On, 1 hp, 15A at 277V AC
Switch, Toggle, Sealed, DPDT, 10AMPS, ON-OFF-ON
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Keyway Position:1-2, 4-5; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
SWITCH, DPDT, ON-OFF-ON; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Current DC Max:18A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:On-Off-On; Terminal Type:Screw
Contact Configuration = 2CO / Switching Function = ON-OFF-ON / Contact Current = 20 A / Contact Voltage VDC = 28 / Poles = 2 / Protection Rating = IP67 / Protection Rating = IP68 / Actuator Type = Lever / Thread Size = 15/32-32 UNS / Termination Type = Screw Terminal / Mounting Type = Bushing / Cut Out Size (Diameter) mm = 12.4 / Illumination = No / Series = NT / Length mm = 33.53 / Width mm = 22.6 / Height mm = 63.19

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT11