Vishay 2N7002K-T1-GE3

2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)300 mA
Current3 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance30 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max2 Ω
Resistance2 Ω
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time35 ns
Turn-On Delay Time25 ns
Voltage60 V
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay 2N7002K-T1-GE3.

Newark
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet9 pages7 years ago
Datasheet8 pages3 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet9 pages9 years ago
TME
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Upverter
Technical Drawing1 page16 years ago

Inventory History

3 month trend:
+55.37%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.055
$ 0.055
Stock
9,582,386
4,093,982
4,093,982
Authorized Distributors
17
16
16
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
300 mA
300 mA
300 mA
Threshold Voltage
1 V
2 V
2 V
Rds On Max
2 Ω
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
350 mW
350 mW
Input Capacitance
30 pF
30 pF
30 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay 2N7002K-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay 2N7002K-T1-GE3 provided by its distributors.

2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3
2N7002K-T1-GE3 N-channel MOSFET Transistor, 0.3 A, 60 V, 3-Pin SOT-23 | Siliconix / Vishay 2N7002K-T1-GE3
Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
60V 300mA 2´Î@10V500mA 350mW 2.5V@250Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
N-CHANNEL 60 V (D-S) MOSFET Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CH, 60V, 0.3A, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:350mW; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Current Id Max:300mA; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002K-T1-GE3.
  • 2N7002K-T1-GE3..
  • 2N7002KT1GE3

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)300 mA
Current3 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance30 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max2 Ω
Resistance2 Ω
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time35 ns
Turn-On Delay Time25 ns
Voltage60 V
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay 2N7002K-T1-GE3.

Newark
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet9 pages7 years ago
Datasheet8 pages3 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet9 pages9 years ago
TME
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Upverter
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago