Vishay 2N7002-T1-GE3

Trans MOSFET N-CH 60V 0.115A 3-Pin(2+Tab) D2PAK T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)115 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance7.5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation200 mW
Rds On Max7.5 Ω
Schedule B8541210080
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay 2N7002-T1-GE3.

Upverter
Datasheet8 pages1 year ago
Technical Drawing1 page17 years ago
TME
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-7.19%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.041
$ 0.041
Stock
1,323,105
32,513,070
32,513,070
Authorized Distributors
10
9
9
Mount
Surface Mount
-
-
Case/Package
D2PAK
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay 2N7002-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay 2N7002-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 60V 0.115A 3-Pin(2+Tab) D2PAK T/R
Sot23 Nch Mosfet 60V 7.5R Rohs Compliant: No |Vishay 2N7002-T1-GE3
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002T1GE3

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)115 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance7.5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation200 mW
Rds On Max7.5 Ω
Schedule B8541210080
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay 2N7002-T1-GE3.

Upverter
Datasheet8 pages1 year ago
Technical Drawing1 page17 years ago
TME
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago