onsemi 2N4401TA

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency250 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)40 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N4401TA.

onsemi
Datasheet9 pages9 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages23 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages2 years ago
Technical Drawing1 page4 years ago
Jameco
Datasheet8 pages17 years ago
LCSC
Datasheet0 pages0 years ago
iiiC
Datasheet7 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-38.68%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.047
$ 0.047
Stock
999,426
2,332,184
2,332,184
Authorized Distributors
9
9
9
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N4401TA.

Related Parts

Descriptions

Descriptions of onsemi 2N4401TA provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors - BJT NPN Transistor General Purpose
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold
NPN Bipolar Junction Transistor, TO-92
2N4401 Series 40 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92
TRANSISTOR, BIPOL, NPN, 40V, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 625mW; DC Collector Current: -; DC Current Gain hFE: 20hFE; Transistor Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4401 TA
  • 2N4401-TA
  • 2N4401TA.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency250 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)40 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N4401TA.

onsemi
Datasheet9 pages9 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages23 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages2 years ago
Technical Drawing1 page4 years ago
Jameco
Datasheet8 pages17 years ago
LCSC
Datasheet0 pages0 years ago
iiiC
Datasheet7 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago