📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Optek 2N2222AUB

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 33.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek 2N2222AUB.

IHS

Datasheet3 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-23.66%

CAD Models

Download Optek 2N2222AUB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.18
$ 5.165
$ 5.165
Stock
2,078
40,429
40,429
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
250 MHz
-
-
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
100
100
100
Power Dissipation
300 mW
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

IMD2A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of Optek 2N2222AUB provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN G.P. TRANSISTOR
Surface mount NPN transistor, Voltage - Collector Emitter Breakdown 50V, SMD-3, RoHS
TT Electronics SCT
3 Pin, Smt Npn General Purpose Transistor | Optek (TT Electronics) 2N2222AUB
Transistor, bjt, npn,40V V(Br)Ceo,800Ma I(C),smt Rohs Compliant: Yes |Tt Electronics/optek Technology 2N2222AUB

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC