Carling Technologies 2GM50-73

Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
$ 9.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GM50-73.

Sager Electronics

Datasheet4 pages9 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+219%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5648CDB
Carling Technologies2BL63-73
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2GM50-73 provided by its distributors.

Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Switch; 10 A at 250 VAC; 15 A at 125 VAC; 250/125 VAC; DPDT; Solder Lug;
Switch, Toggle, Dpdt, 15A, 250V; Switch Operation:on-Off-On; Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2GM50-73-XN