Vishay 298D475X06R3M2T

Cap Tant Solid 4.7uF 6.3V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 3 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountPCB, Surface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth850 µm
Height800 µm
Height - Seated (Max)889 µm
Length1.6 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay 298D475X06R3M2T.

Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet12 pages14 years ago
Datasheet21 pages10 years ago
_legacy Avnet
Datasheet14 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+0.32%

Alternate Parts

Price @ 1000
$ 0.379
$ 0.202
$ 0.202
Stock
94,676
12,984
12,984
Authorized Distributors
13
2
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
M
M
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
6 Ω
6 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 298D475X06R3M2T.

Related Parts

Descriptions

Descriptions of Vishay 298D475X06R3M2T provided by its distributors.

Cap Tant Solid 4.7uF 6.3V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 3 Ohm 125C T/R
298D Series 4.7 uF ±20 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor
Capacitance:4.7Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Esr:3Ohm; Manufacturer Size Code:M; Product Range:298D Series; Operating Temperature Min:-55°C; Case Size:0603 Rohs Compliant: No |Vishay 298D475X06R3M2T.
Capacitor;Tantalum;Cap 4.7uF;Tol 20%;Vol-Rtg 6.3 VDC;SMT;ESR 3 Ohms | Sprague / Vishay 298D475X06R3M2T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 298D475X06R3M2T.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountPCB, Surface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth850 µm
Height800 µm
Height - Seated (Max)889 µm
Length1.6 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay 298D475X06R3M2T.

Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet12 pages14 years ago
Datasheet21 pages10 years ago
_legacy Avnet
Datasheet14 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago