📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 293D476X0016C2TE3

Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D476X0016C2TE3.

IHS

Datasheet24 pages2 years ago

Farnell

Inventory History

3 month trend:
-39.12%

CAD Models

Download Vishay 293D476X0016C2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.533
$ 0.533
Stock
1,166,596
2,474
2,474
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6032-28
2412
2412
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
350 mΩ
350 mΩ
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1 Ohm 125 C T/R
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125 C T/R

Descriptions

Descriptions of Vishay 293D476X0016C2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
Cap Tant Solid 47uF 16VDC 20% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
CAP, 47UF, 16V, TANT, CASE C; Capacitance: 47µF; Voltage(DC): 16V; Capacitor Case / Package: 2312 ^6032 Metric]; Capacitance Tolerance: ± 20%; ESR: 1ohm; Manufacturer Size Code: C; Failure Rate: -; Ripple Cu 37AJ7791

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D476X0016C2TE3.