Vishay 293D476X0010D2TE3

Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current220 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)1 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X0010D2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet23 pages7 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-10.97%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.314
$ 0.314
Stock
461,367
765,974
765,974
Authorized Distributors
12
12
12
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
7343-31
2917
2917
Voltage Rating (DC)
1 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
800 mΩ
800 mΩ
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D476X0010D2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D476X0010D2TE3 provided by its distributors.

Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Tantalum Capacitors - Solid SMD 47uF 10volts 20% D case Molded
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAPACITOR TANT 47UF 10V, 0.7OHM, 7343-31; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.7ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum
Capacitance:47µF; Voltage(DC):10V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; ESR:0.7ohm; Manufacturer Size Code:D; Product Length:7.3mm; Product Width:4.3mm; Product Height:2.8mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D476X0010D2TE3.

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current220 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)1 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X0010D2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet23 pages7 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago