📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 293D475X0025C2TE3

Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125 C T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D475X0025C2TE3.

IHS

Datasheet24 pages2 years ago

TME

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.21%

CAD Models

Download Vishay 293D475X0025C2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.201
$ 0.201
Stock
740,086
101,702
101,702
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6032-28
6032-28
6032-28
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2.3 Ω
2.3 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2.4 Ohm 125 C T/R
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125 C T/R
KYOCERA AVXTAJC475K025RNJ
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R

Descriptions

Descriptions of Vishay 293D475X0025C2TE3 provided by its distributors.

Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411
CAPACITOR;TANTALUM;CAP 4.7 UF;TOL 20%;VOL-RTG 25 VDC;SMT;6032-28;ESR 2 OHMS
293D Series 4.7 uF ±20 % 25 V Surface Mount Standard Molded Tantalum Capacitor
Capacitance:4.7Μf; Voltage(Dc):25V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:2Ohm; Manufacturer Size Code:C; Product Length:6Mm; Product Width:3.2Mm; Product Height:2.5Mm Rohs Compliant: Yes |Vishay 293D475X0025C2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D-475X0025C2TE3
  • 293D475X0025C2TE3.