📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 293D474X9025A2T

Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D474X9025A2T.

IHS

Datasheet10 pages15 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sierra IC

Alternate Parts

Price @ 1000
$ 0.128
$ 0.128
Stock
13,248
941,386
941,386
Authorized Distributors
1
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
3216-18
3216-18
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
12 Ω
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 14 Ohm 125 C T/R
Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 12 Ohm 125 C T/R
KYOCERA AVXTAJA474K025RNJ
Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 14 Ohm 125AHAŽ T/R

Descriptions

Descriptions of Vishay 293D474X9025A2T provided by its distributors.

Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206
SOLID TANTALUM CHIP CAPACITOR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D-474X9025A2T