Vishay 293D226X9020D8T

Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
Leakage Current4.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current200 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)2 V
Dimensions
Depth4.3 mm
Height2.8 mm
Length7.3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X9020D8T.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 0.484
$ 0.353
$ 0.353
Stock
33,220
577,379
577,379
Authorized Distributors
11
14
14
Capacitance
22 µF
22 µF
22 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
Molded
0603
0603
Voltage Rating (DC)
2 V
20 V
20 V
Tolerance
10 %
1 %
1 %
ESR (Equivalent Series Resistance)
700 mΩ
800 mΩ
800 mΩ
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D226X9020D8T.

Related Parts

Descriptions

Descriptions of Vishay 293D226X9020D8T provided by its distributors.

Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
293D Series 22 uF ±10% 20V Surface Mount Standard Molded Tantalum Capacitor
Capacitance:22Μf; Voltage(Dc):20V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.7Ohm; Manufacturer Size Code:D; Product Length:7.3Mm; Product Width:4.3Mm; Product Height:2.8Mm Rohs Compliant: No |Vishay 293D226X9020D8T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D226X9020D8T.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
Leakage Current4.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current200 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)2 V
Dimensions
Depth4.3 mm
Height2.8 mm
Length7.3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X9020D8T.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago