Vishay 293D156X9016C2TE3

Cap Tant Solid 15uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D156X9016C2TE3.

IHS

Datasheet24 pages2 years ago

Newark

TME

Arrow Electronics

Garrett

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay 293D156X9016C2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.511
$ 0.511
Stock
42,820
2,422
2,422
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
400 mΩ
400 mΩ
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT491C156K016AT
Capacitor Tantalum Solid 15uF 16 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.6 Ohm 125C
KYOCERA AVXTAJC156K020RNJ
Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
Yageo GroupT491C156K020AT
Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
KYOCERA AVXTAJC156M016RNJ
Cap Tant Solid 15uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC156M020RNJ
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
Yageo GroupT491C156K010AT
Solid Tantalum Capacitor 15µF 10V 10% SMD Tape and Reel

Descriptions

Descriptions of Vishay 293D156X9016C2TE3 provided by its distributors.

Cap Tant Solid 15uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312
CAPACITOR;TANTALUM;CAP 15 UF;TOL 10%;VOL-RTG 16 VDC;SMT;6032-28;ESR 1.5 OHMS
293D Series 15 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
Capacitance:15Μf; Voltage(Dc):16V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:1.5Ohm; Manufacturer Size Code:C; Product Length:6Mm; Product Width:3.2Mm; Product Height:2.5Mm Rohs Compliant: Yes |Vishay 293D156X9016C2TE3.
CAPACITOR, TANTALUM, 16V, 15UF; Capacitance:15µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Effective Series Resistance:1.5ohm; Series:293D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:3.2mm; External Length / Height:2.5mm; External Width:6mm; Leakage Current:2.4µA; Reel Quantity:500; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D156X9016C2TE3.