Phoenix Contact 2938633

Power Supply; AC-DC; 24V; 30A; 320-575V In; Enclosed; DIN; Industrial; 720W; QUINT Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins7
Weight3.299884 kg
Technical
Current - Output 130 A
Current Rating30 A
Efficiency92 %
Frequency65 Hz
Isolation Voltage4 kV
Max Input Voltage575 V
Max Operating Temperature70 °C
Max Output Current30 A
Max Output Voltage28.5 V
Max Power Dissipation720 W
Min Input Voltage320 V
Min Operating Temperature-25 °C
Min Output Voltage22.5 V
Number of Outputs1
Output Current30 A
Output Power720 W
Output Voltage24 V
Voltage - Output 124 V
Voltage Rating (AC)575 V
Dimensions
Depth130 mm
Height130.048 mm
Length130.048 mm
Width240.03 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2938633.

Master Electronics
Datasheet4 pages15 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-32.53%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2938633.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2938633 provided by its distributors.

Power Supply; AC-DC; 24V; 30A; 320-575V In; Enclosed; DIN; Industrial; 720W; QUINT Series
DIN rail power supply unit 24 V DC/30 A, primary switched-mode, 3-phase
Linear & Switching Power Supplies QUINT 3PHASE 24V 30A
Power Supply DC; Switcher; 480VAC Input; 24VDC Output; 720w
Phoenix Contact 2938633, QUINT-PS-3X400-500AC/24DC/30 DIN
Phoenix Contact Voeding QUINT - 2938633
2938633 Phoenix Contact QUINT-PS-3X400-500AC/24DC/30 DIN rail power supply unit 24 V DC/30 A, primary switched-mode, 3-phase. Manufacturer Part # 2938633 Manufacturer: Phoenix Contact Weight: 8.5094 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountDIN Rail
Number of Pins7
Weight3.299884 kg
Technical
Current - Output 130 A
Current Rating30 A
Efficiency92 %
Frequency65 Hz
Isolation Voltage4 kV
Max Input Voltage575 V
Max Operating Temperature70 °C
Max Output Current30 A
Max Output Voltage28.5 V
Max Power Dissipation720 W
Min Input Voltage320 V
Min Operating Temperature-25 °C
Min Output Voltage22.5 V
Number of Outputs1
Output Current30 A
Output Power720 W
Output Voltage24 V
Voltage - Output 124 V
Voltage Rating (AC)575 V
Dimensions
Depth130 mm
Height130.048 mm
Length130.048 mm
Width240.03 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2938633.

Master Electronics
Datasheet4 pages15 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
ApprovalsCB, cULus, cURus
RoHSCompliant