Omron S8VS-12024A

Relay; E-mech; Gen Purp; SPDT; Cur-rtg 6A; Ctrl-v 24DC; Vol-rtg 250/30AC/DC; Socket Mnt
In Stock
Datasheet

Technical Specifications

Physical
MountDIN Rail
Number of Pins7
Weight550.207545 g
Technical
Current - Output 15 A
Current Rating5 A
Efficiency80 %
Isolation Voltage3 kV
Max Input Voltage240 V
Max Input Voltage (AC)264 V
Max Operating Temperature60 °C
Max Output Current5 A
Max Output Power120 W
Max Output Voltage24 V
Max Power Dissipation120 W
Max Voltage Rating (AC)264 V
Min Input Voltage100 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current5 A
Output Power120 W
Output Voltage24 V
Power Rating120 W
Voltage - Output 124 V
Voltage Rating (AC)240 V
Dimensions
Depth121.3 mm
Height115 mm
Length50 mm
Width50 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VS-12024A.

Farnell
Datasheet26 pages18 years ago
Master Electronics
Datasheet38 pages7 years ago
Electro Sonic
Datasheet34 pages10 years ago
Arrow Electronics
Datasheet38 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages16 years ago

Inventory History

3 month trend:
+0.80%

Engineering Resources

View Evaluation kits and Reference designs for Omron S8VS-12024A.

Related Parts

Descriptions

Descriptions of Omron S8VS-12024A provided by its distributors.

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power supply, 120 W, 100 to 240 VAC input, 24VDC 5A output, DIN rail mounting, digital display with running voltage and current, peak current, and maintenance monitor function with settable alarm point
AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Product Range: -
POWER SUPPLY, SWITCH MODE, 24V; Power Su; POWER SUPPLY, SWITCH MODE, 24V; Approval Bodies:CE, CSA, cUL, cRUus, EN, UL, VDE; Features:With maintenance forecast monitor; Height:115mm; Input Voltage:85VAC to 264VAC; Input Voltage VAC:85V to 264V / 100V to 240V; Length:121.3mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS12024A

Technical Specifications

Physical
MountDIN Rail
Number of Pins7
Weight550.207545 g
Technical
Current - Output 15 A
Current Rating5 A
Efficiency80 %
Isolation Voltage3 kV
Max Input Voltage240 V
Max Input Voltage (AC)264 V
Max Operating Temperature60 °C
Max Output Current5 A
Max Output Power120 W
Max Output Voltage24 V
Max Power Dissipation120 W
Max Voltage Rating (AC)264 V
Min Input Voltage100 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current5 A
Output Power120 W
Output Voltage24 V
Power Rating120 W
Voltage - Output 124 V
Voltage Rating (AC)240 V
Dimensions
Depth121.3 mm
Height115 mm
Length50 mm
Width50 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VS-12024A.

Farnell
Datasheet26 pages18 years ago
Master Electronics
Datasheet38 pages7 years ago
Electro Sonic
Datasheet34 pages10 years ago
Arrow Electronics
Datasheet38 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, VDE, cULus, cURus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant