📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Phoenix Contact 2904598

Power Supply, ACDC, 24VDC, 2.5A, 60W, DIN Rail Mount, QUINT POWER Series, GEN 4
$ 94.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2904598.

IHS

Datasheet19 pages3 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+106%

Alternate Parts

Price @ 1000
$ 94.09
$ 155.16
Stock
16,017
2,837
Authorized Distributors
6
4
Case/Package
-
100
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
85 V
85 V
Max Input Voltage
264 V
264 V
Output Voltage
-
24 V
Output Current
-
2 A
Output Power
-
48 W
Isolation Voltage
-
4 kV
Efficiency
92.6 %
88 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2904598 provided by its distributors.

Power Supply, ACDC, 24VDC, 2.5A, 60W, DIN Rail Mount, QUINT POWER Series, GEN 4
2904598 - Primary-switched power supply unit QUINT POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 24 V DC / 2.5 A. Alternative item: 2909576
Phoenix Contact Switching Power Supply; QUINT4-PS/1AC/24DC/2.5/SC; 24VDC OUT; 2.5A; 85-264VAC/90-350VDC IN; Single Phase; DIN Rail Mount; Plastic; Screw Connection
Power Supply, Ac-Dc, 24V, 2.5A; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Phoenix Contact 2904598.
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 120 / Input Voltage Min. V = 240 / Input Voltage Max. V = 100 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 40 / Termination Type = Screw Terminal / Series = QUINT4-PS / Efficiency % = 92.6 / MTBF h = 734000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 90 / Height mm = 99 / Width mm = 32

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2904598.