📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

WAGO 284-681

WAGO 284-681 10mm 3-conductor Through Terminal Block Grey AWG 24-8
$ 7.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 284-681.

JRH Electronics

Datasheet8 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+58.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.751
$ 15.806
$ 15.806
Stock
5,125
1,199
1,199
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
3
3
3
Mount
Cable
-
-
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of WAGO 284-681 provided by its distributors.

WAGO 284-681 10mm 3-conductor Through Terminal Block Grey AWG 24-8
TERMINAL BLOCK SPRING MULTI,10MM 600V/50A/24-8AWG,1CON-2CON GREY
Modular Terminal Block, 50A, 10mm2, 3 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS Clamp T DIN Rail 57A Box
Terminal Block, Din Rail, 3 Position, 24-8Awg; Núm. De Posiciones:3; Tensión Nominal:800V; Corriente Nominal:57A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:10Mm²; Núm. De Niveles:1 |Wago 284-681
WAGO 284-681 3-conductor through terminal block Brand: Wago. Part Number: 284-681. WAGO Feed-Thru Terminal Block, 3-Conductor, 800 VAC, 57 A, 0.47 to 0.51 in Wire Strip Length, DIN Rail Mount, Cage Clamp, Copper, Gray, 1.378 in H x 0.394 in W x 3.839 in D. Additional Description: WAGO-284-681 3-CONDUCTOR THROUGH TERMINAL BLOCK; 10 MM; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; 10,00 MM; GRAY 51126482 DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP ; 10,00 MM ; GRAY 51126482. Catalog Description: 3-conductor through terminal block; 10 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 10,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG