TE Connectivity 282103-1

Conn Housing PL 1 POS Crimp ST Cable Mount Automotive Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialSilicone
MountFree Hanging
Number of Pins1
Technical
Circuit ApplicationSignal
Connector TypeMale Pin, Receptacle, Tab
Contact Resistance3 mΩ
Current Rating14 A
Fastening TypeRamp
GenderMale
Hybrid ConnectorNo
Insulation Resistance200 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBox
PolarizedYes
ServiceableYes
TerminationCrimp
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth13.8 mm
Height42.0116 mm
Length13.6 mm
Mating Tab Width1.4986 mm
Width9.3 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282103-1.

TE Connectivity
Technical Drawing1 page14 years ago
Datasheet4 pages15 years ago
Newark
Technical Drawing1 page6 years ago
Instruction Sheet9 pages0 years ago
Datasheet14 pages14 years ago
Datasheet15 pages16 years ago
Datasheet14 pages10 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
Farnell
Datasheet5 pages1 year ago
Datasheet1 page14 years ago
Datasheet1 page26 years ago
Upverter
Datasheet2 pages2 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages14 years ago
TME
Datasheet28 pages15 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
-20.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282103-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 282103-1 provided by its distributors.

Conn Housing PL 1 POS Crimp ST Cable Mount Automotive Box
AMP FROM TE CONNECTIVITY 282103-1 Connector Housing, SUPERSEAL 1.5 Series, Plug, 1 Ways, Superseal 1.5 Series Connectors
Connector Housing, Plug, 1 Position, 6Mm; Product Range:Superseal 1.5 Series; Gender:Plug; No. Of Positions:1Positions; Pitch Spacing:-; For Use With:Superseal 1.5 Series Mini-Mic Tab Contacts; Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Amp Te Connectivity 282103-1.
Height:42mm; External Width:13.8mm; Insulation Resistance:200Mohm; Material:Silicon Rubber; Moulding Material:Polyamide 6.6 GF; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Withstand Voltage:1500V
AMP SUPERSEAL 1.5 SERIES 1P CA Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Board Wire-to-Device Wire-to-Wire Number of Positions: 1 Sealable: Yes Primary Locking Feature: Integrated in Housing Housing for Male Terminals Wire-to-Board 1 | Amp Superseal 1.5Mm & Connector Housing | Part Number: 282103-1 | Internal Number: 282103-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282103-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialSilicone
MountFree Hanging
Number of Pins1
Technical
Circuit ApplicationSignal
Connector TypeMale Pin, Receptacle, Tab
Contact Resistance3 mΩ
Current Rating14 A
Fastening TypeRamp
GenderMale
Hybrid ConnectorNo
Insulation Resistance200 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBox
PolarizedYes
ServiceableYes
TerminationCrimp
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth13.8 mm
Height42.0116 mm
Length13.6 mm
Mating Tab Width1.4986 mm
Width9.3 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282103-1.

TE Connectivity
Technical Drawing1 page14 years ago
Datasheet4 pages15 years ago
Newark
Technical Drawing1 page6 years ago
Instruction Sheet9 pages0 years ago
Datasheet14 pages14 years ago
Datasheet15 pages16 years ago
Datasheet14 pages10 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
Farnell
Datasheet5 pages1 year ago
Datasheet1 page14 years ago
Datasheet1 page26 years ago
Upverter
Datasheet2 pages2 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages14 years ago
TME
Datasheet28 pages15 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago