TE Connectivity 1-480349-0

Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating13 A
Fastening TypeFriction
GenderMale
Max Current Rating13 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits1
Number of Contacts1
Number of Positions1
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth23.12 mm
Height6.73 mm
Length6.73 mm
Pitch5.08 mm
Width6.73 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480349-0.

Newark
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages12 years ago
Instruction Sheet4 pages11 years ago
Datasheet5 pages15 years ago
Instruction Sheet1 page0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Verical
Datasheet14 pages17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+27.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-480349-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-480349-0 provided by its distributors.

Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Plug And Socket Connector Housing; Product Range:Commercial Mate-N-Lok Series; Gender:Plug; No. Of Positions:1Positions; Pitch Spacing:5.08Mm; For Use With:Commercial Mate-N-Lok Connectors; Colour:Natural; Height:0.87"; Width:0.26" Rohs Compliant: Yes |Amp Te Connectivity 1-480349-0.
01P CMNL PLUG HSG F/H NATL Rectangular Power Connector Type: Housing Connector & Housing Type: Plug UL Flammability Rating: UL 94V-2 Glow Wire Rating: Standard Part - Not Glow Wire Operating Voltage: 250 VAC Housing Plug UL 94V-2 Standard Part - Not Glow Wire | Rectangular Power Connector | Part Number: 1-480349-0 | Internal Number: 1-480349-0 | Alias Number: 402923817 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480349-0.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating13 A
Fastening TypeFriction
GenderMale
Max Current Rating13 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits1
Number of Contacts1
Number of Positions1
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth23.12 mm
Height6.73 mm
Length6.73 mm
Pitch5.08 mm
Width6.73 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480349-0.

Newark
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages12 years ago
Instruction Sheet4 pages11 years ago
Datasheet5 pages15 years ago
Instruction Sheet1 page0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Verical
Datasheet14 pages17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago