Molex 26-61-5060

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating7 A
Fastening TypeFriction
GenderMale
Insulation Resistance50 GΩ
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length11.43 mm
Lead Pitch3.96 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 26-61-5060.

Molex
Technical Drawing6 pages12 years ago
Datasheet2 pages11 years ago
Factory Futures
Datasheet6 pages15 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet7 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet6 pages16 years ago
Newark
Datasheet1 page22 years ago

Inventory History

3 month trend:
-96.59%

Alternate Parts

Price @ 1000
$ 2.618
$ 0.348
$ 0.348
Stock
34,118
147,736
147,736
Authorized Distributors
6
13
13
Gender
Male
Male
Male
Pitch
3.96 mm
3.96 mm
3.96 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 26-61-5060.

Related Parts

Descriptions

Descriptions of Molex 26-61-5060 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
Connector Unshrouded Header HDR 8 Position 3.96mm Solder Straight Through Hole
Solid Header 3.96mm KK ,r/a, F/Lock,6w | Molex Incorporated 26-61-5060
Connector, Header, 6Pos, 1Row, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Kk 396 41792 Series Rohs Compliant: Yes |Molex 26-61-5060

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026615060
  • 026615060
  • 26-61-5060..
  • 26615060
  • 41792-0023

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating7 A
Fastening TypeFriction
GenderMale
Insulation Resistance50 GΩ
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length11.43 mm
Lead Pitch3.96 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 26-61-5060.

Molex
Technical Drawing6 pages12 years ago
Datasheet2 pages11 years ago
Factory Futures
Datasheet6 pages15 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet7 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet6 pages16 years ago
Newark
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago