Eaton 25NHG000B

25NHG000B - Bussmann Edison 25NHG000B Nh Fuse 25A 500V Gl/gg Size 000 Dual in
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight117.934016 g
Technical
Current25 A
Current Rating25 A
Fuse Current25 A
Max Power Dissipation2.8 W
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
PackagingBulk
TypeElectrical
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Height43.0022 mm
Length78.5114 mm
Width21.0058 mm

Documents

Download datasheets and manufacturer documentation for Eaton 25NHG000B.

Master Electronics
Datasheet9 pages14 years ago
TME
Datasheet8 pages18 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet9 pages8 years ago
Sager Electronics
Datasheet14 pages8 years ago
ARCEL Power Electronics
Datasheet14 pages9 years ago

Inventory History

3 month trend:
-16.57%

Engineering Resources

View Evaluation kits and Reference designs for Eaton 25NHG000B.

Related Parts

Descriptions

Descriptions of Eaton 25NHG000B provided by its distributors.

25NHG000B - Bussmann Edison 25NHG000B NH FUSE 25A 500V GL/GG SIZE 000 DUAL IN
Fuse, 25A 000 NH Centred Tag gG - gL, 500 V ac | Bussmann by Eaton 25NHG000B
Eaton Bussmann Low Voltage NH NH FUSE 25AMP 500V SIZE 000 GG MGL - 25NHG000B
FUSE, 25A, NH DIN, 500V; Product Range: -; Fuse Current: 25A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: gG; Approval Bodies: CE, VDE; Fuse Body Material: Ceramic; Fuse Size Code: 000; Fuse Size Held: 000; Standard: HRC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight117.934016 g
Technical
Current25 A
Current Rating25 A
Fuse Current25 A
Max Power Dissipation2.8 W
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
PackagingBulk
TypeElectrical
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Height43.0022 mm
Length78.5114 mm
Width21.0058 mm

Documents

Download datasheets and manufacturer documentation for Eaton 25NHG000B.

Master Electronics
Datasheet9 pages14 years ago
TME
Datasheet8 pages18 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet9 pages8 years ago
Sager Electronics
Datasheet14 pages8 years ago
ARCEL Power Electronics
Datasheet14 pages9 years ago

Compliance

Environmental Classification
ApprovalsVDE
REACH SVHCUnknown
RoHSCompliant