Cooper Bussmann FRS-R-30

Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialFiberglass
MountClip, Holder
Number of Pins2
Weight68.038855 g
Technical
Current Rating30 A
Fuse Current30 A
Max Voltage Rating (AC)600 V
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Working Voltage600 V
Dimensions
Diameter20.574 mm
Length127 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FRS-R-30.

Electro Sonic
Datasheet4 pages9 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages20 years ago
Sager Electronics
Datasheet3 pages7 years ago
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet4 pages5 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+392%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann FRS-R-30.

Related Parts

Descriptions

Descriptions of Cooper Bussmann FRS-R-30 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;30A;Sz 30A;Class RK5;Dims 0.81x5";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 30A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FRS-R-30 Cooper Bussmann FUSETRON DUAL ELEMENT FUSE CLASS RK5 Carton Qty: 10
Bussmann by Eaton Fusetron Class RK5 Time Delay Fuse; 30A; 600VAC/300VDC
FUSE, 30A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:30A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
Fuses: Fuse Type/Class - Class-RK5; Characteristics - Time Delay; Interrupting Rating - 200kA IR; Voltage - AC - 600VAC; Voltage - DC - 300VDC; Amps - 30; Length Overall - 5.000 in; Diameter - 0.812 in; Connection - Ferrule; Additional Information - Arc Flash Compliant
BUSSMANN FRS-R-30 Fuse, RK5, FRS-R, 30A, 600VAC/300VDC. More details: Fuse, 30 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R30
  • FRSR30

Technical Specifications

Physical
Body MaterialFiberglass
MountClip, Holder
Number of Pins2
Weight68.038855 g
Technical
Current Rating30 A
Fuse Current30 A
Max Voltage Rating (AC)600 V
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Working Voltage600 V
Dimensions
Diameter20.574 mm
Length127 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FRS-R-30.

Electro Sonic
Datasheet4 pages9 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages20 years ago
Sager Electronics
Datasheet3 pages7 years ago
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet4 pages5 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant