Microchip 25LC640A-H/SN

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density64 kb
Frequency5 MHz
InterfaceSPI, Serial
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 25LC640A-H/SN.

RS (Formerly Allied Electronics)
Datasheet36 pages11 years ago
Augswan
Datasheet23 pages5 years ago
Microchip
Datasheet36 pages12 years ago
Datasheet38 pages2 years ago
Datasheet25 pages2 years ago
Datasheet24 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages14 years ago

Inventory History

3 month trend:
-7.72%

Alternate Parts

Price @ 1000
$ 0.8
$ 0.875
$ 0.875
Stock
103,492
101,356
101,356
Authorized Distributors
8
6
6
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
100 ns
100 ns
100 ns
Frequency
5 MHz
5 MHz
5 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC640A-H/SN.

Related Parts

Descriptions

Descriptions of Microchip 25LC640A-H/SN provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM - Serial-SPI - 64Kb (8K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube
64Kb SPI EEPROM, 150 C, 2.5-5.5V, 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC640A-HSN

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density64 kb
Frequency5 MHz
InterfaceSPI, Serial
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 25LC640A-H/SN.

RS (Formerly Allied Electronics)
Datasheet36 pages11 years ago
Augswan
Datasheet23 pages5 years ago
Microchip
Datasheet36 pages12 years ago
Datasheet38 pages2 years ago
Datasheet25 pages2 years ago
Datasheet24 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements