📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip 25LC040AXT-I/ST

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC040AXT-I/ST.

SHENGYU ELECTRONICS

Datasheet38 pages12 years ago

Microchip

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 25LC040AXT-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.55
$ 0.55
Stock
79,183
77,948
77,948
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Microchip 25LC040AXT-I/ST provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP T/R
Eeprom, 4Kbit, -40 To 85Deg C; Memory Configuration:512 X 8Bit; Interfaces:Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC040AXT-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC040AXT-IST