Microchip 25LC020A-I/P

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, PDIP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingBulk
TerminationThrough Hole
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC020A-I/P.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Newark
Datasheet38 pages12 years ago
Datasheet30 pages16 years ago
Datasheet28 pages18 years ago
Microchip SCT
Datasheet24 pages14 years ago
Microchip
Datasheet42 pages2 years ago
Datasheet24 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-7.86%

Alternate Parts

Price @ 1000
$ 0.546
$ 0.624
$ 0.624
Stock
167,940
96,390
96,390
Authorized Distributors
11
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC020A-I/P.

Related Parts

Descriptions

Descriptions of Microchip 25LC020A-I/P provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP - Rail/Tube
25LC020A Series 2 Kbit (256 x 8) 5.5 V Through Hole SPI Bus Serial EEPROM -DIP-8
Microchip 25LC020A-I/P Serial EEPROM Memory,2kbit,50ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25LC020A-I/P
IC, EEPROM SERIAL 2KB, SMD, PDIP8; Memory Size:2Kbit; Memory Configuration:256 x 8; Interface Type:Serial, SPI; Clock Frequency:10MHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:25; Frequency:10MHz; IC Generic Number:25LC020; Interface:SPI; Interface Type:Serial, SPI; Logic Function Number:25LC020; Memory Configuration:256 x 8; Memory Size:2Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:Through Hole; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC020A-I/P.
  • 25LC020A-IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingBulk
TerminationThrough Hole
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC020A-I/P.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Newark
Datasheet38 pages12 years ago
Datasheet30 pages16 years ago
Datasheet28 pages18 years ago
Microchip SCT
Datasheet24 pages14 years ago
Microchip
Datasheet42 pages2 years ago
Datasheet24 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements