📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip 25LC010AT-I/MS

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC010AT-I/MS.

Augswan

Datasheet38 pages12 years ago

Microchip

Electro Sonic

Microchip SCT

DigiKey

Inventory History

3 month trend:
-49.30%

CAD Models

Download Microchip 25LC010AT-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.499
$ 0.499
Stock
25,816
44,167
44,167
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
100 ns
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip25LC010A-I/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
Microchip25LC010A-E/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
Microchip25AA010A-I/MS
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP Tube / IC EEPROM 1KBIT 10MHZ 8MSOP

Descriptions

Descriptions of Microchip 25LC010AT-I/MS provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP T/R
EEPROM Memory IC 1Kb (128 x 8) SPI 10MHz 8-MSOP
Eeprom, 1Kbit, -40 To 85Deg C; Memory Configuration:128 X 8Bit; Interfaces:Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC010AT-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC010AT-IMS