📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Ohmite 25J560E

Fixed Resistor, Wire Wound, 5W, 560ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J560E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-3.89%

CAD Models

Download Ohmite 25J560E symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.38
$ 1.63
Stock
2,536
802
Authorized Distributors
6
4
Resistance
560 Ω
560 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite23J560E
Fixed Resistor, Wire Wound, 3W, 560ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J560
Fixed Resistor, Wire Wound, 10W, 560ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite22J560
Fixed Resistor, Wire Wound, 2W, 560ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J560E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 560ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 560Ohm ±30ppm/C
RESISTOR, WIREWOUND, RES 560 OHMS, PWR-RTG5 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 560 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor, 560 Ohm, 5W, 5%; Rango De Producto:Serie 20; Resistencia:560Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:330V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 25J560E
RESISTOR, WIREWOUND, 560OHM, 5W, 5%; Res; RESISTOR, WIREWOUND, 560OHM, 5W, 5%; Resistance:560ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV