Microchip 25AA1024-I/SM

SPI Serial EEPROM Family, 8-bit, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIJ-8, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Density1 Mb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.98 mm
Length5.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA1024-I/SM.

Newark
Datasheet34 pages13 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Datasheet36 pages2 years ago
TME
Datasheet32 pages15 years ago
element14
Datasheet32 pages16 years ago
Mouser
Datasheet28 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Datasheet30 pages17 years ago
iiiC
Datasheet34 pages0 years ago

Inventory History

3 month trend:
+13.49%

Alternate Parts

Price @ 1000
$ 3.57
$ 3.67
$ 3.67
Stock
620,409
1,001,513
1,001,513
Authorized Distributors
14
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
250 ns
250 ns
250 ns
Frequency
20 MHz
2 MHz
2 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25AA1024-I/SM.

Related Parts

Descriptions

Descriptions of Microchip 25AA1024-I/SM provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIJ-8, RoHS
Microchip SCT
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube - Rail/Tube
25AA1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8
Serial Eeprom, 1Mbit, 20Mhz, Soij-8; Memory Size:1Mbit; Eeprom Memory Configuration:128K X 8Bit; Memory Interface Type:Serial Spi; Clock Frequency:20Mhz; Memory Case Style:Soj; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Rohs Compliant: Yes |Microchip 25AA1024-I/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA1024 ISM
  • 25AA1024-I/SM.
  • 25AA1024-ISM
  • 25AA1024I/SM
  • 25AA1024ISM

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Density1 Mb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.98 mm
Length5.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA1024-I/SM.

Newark
Datasheet34 pages13 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Datasheet36 pages2 years ago
TME
Datasheet32 pages15 years ago
element14
Datasheet32 pages16 years ago
Mouser
Datasheet28 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Datasheet30 pages17 years ago
iiiC
Datasheet34 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements