Microchip 25A512-I/ST

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.7 to 3V, -40°Cto 85°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins8
Technical
Access Time50 ns
Density512 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage3 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current8 mA
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip 25A512-I/ST.

Electro Sonic
Datasheet34 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.94
$ 5.2
$ 5.2
Stock
75,262
56,530
56,530
Authorized Distributors
8
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25A512-I/ST.

Related Parts

Descriptions

Descriptions of Microchip 25A512-I/ST provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.7 to 3V, -40°Cto 85°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V 8-Pin TSSOP Tube
512K, 64K X 8 , 1.8V Ser Ee Ind 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 25A512-I/ST
512k SPI Serial EEPROM on 200K
IC EEPROM 512K SPI 10MHZ 8TSSOP
EAR99 Surface Mount 25A512 Tube ic memory 10MHz 50ns 3mm 8mA
EEPROM, 512KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25A512-IST
  • 25A512IST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins8
Technical
Access Time50 ns
Density512 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage3 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current8 mA
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip 25A512-I/ST.

Electro Sonic
Datasheet34 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements