📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse 250R145U

RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, 3ohm, Through Hole Mount
$ 0.473
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R145U.

IHS

Datasheet7 pages10 years ago

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.473
$ 0.481
Stock
105,199
74,010
Authorized Distributors
1
6
Resistance
3 Ω
3 Ω
Mount
-
-
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Littelfuse250R145ZR
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 1W 2.5s 3Ohm Radial 6.5 X 4.6 X 11mm Ammo
TE ConnectivityTRF250-145U
Uncoated 60 V 0.145 A Ihold Through Hole Radial PolySwitch® PTC Device
TE Connectivity / RaychemTCF250-145
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 1W 2.5s 3Ohm SMD Solder Pad 5.6 X 5.6 X 2.5mm Bag

Descriptions

Descriptions of Littelfuse 250R145U provided by its distributors.

RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, 3ohm, Through Hole Mount
PTC RESET FUSE 60V 145MA RADIAL
PTC 60V/250V POLYFUSE TELECOM .145A / BULK
PTC RESETABLE 60V/250V .145A RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN