📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Rubycon 250MXG1000MEFCSN35X35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 1000muF ±20% 1.378Dia 35.00mm
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG1000MEFCSN35X35.

IHS

Datasheet4 pages2 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 250MXG1000MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 4.595
Stock
1,196
549
Authorized Distributors
5
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.2 A
3.3 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell Dubilier381LX102M200K032
Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 250MXG1000MEFCSN35X35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 1000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 250V 20%( 35 X 35mm) Snap-In 10mm 2200mA 3000h 105C
CAPACITOR ALUM ELECT, 1000UF, 250V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG