Microchip 24LC32AT-E/MS

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24LC32AT-E/MS.

SHENGYU ELECTRONICS
Datasheet44 pages12 years ago
Microchip
Datasheet44 pages2 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet28 pages18 years ago
Mouser
Datasheet26 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.092
$ 0.479
$ 0.479
Stock
159,683
518,759
518,759
Authorized Distributors
6
14
14
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC32AT-E/MS.

Related Parts

Descriptions

Descriptions of Microchip 24LC32AT-E/MS provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP T/R
32K, 4K X 8, 2.5V SER EE EXT8 MSOP 3x3mm T/R | Microchip Technology Inc. 24LC32AT-E/MS
Eeprom, 32Kbit, -40 To 125Deg C; Memory Configuration:4K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC32AT-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC32AT-EMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 24LC32AT-E/MS.

SHENGYU ELECTRONICS
Datasheet44 pages12 years ago
Microchip
Datasheet44 pages2 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet28 pages18 years ago
Mouser
Datasheet26 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements